Eaton Eaton xEnergy Series Steel Bracket for Use with To Secure The Mounting Frame At A Distance Of 100 mm From The

Subtotal (1 pack of 4 units)*

PHP6,606.78

(exc. VAT)

PHP7,399.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,606.78PHP1,651.695

*price indicative

RS Stock No.:
248-236
Mfr. Part No.:
001925 WBW12-ID
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Bracket

Length

35mm

For Use With

To Secure The Mounting Frame At A Distance Of 100 mm From The Wall, For Wall-Mounting and Floor Standing Distribution Boards, Floor-Standing Distribution Board Top Mount

Width

90mm

Material

Steel

Height

140mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Safety Ci LV systems LV switchgear is an innovative solution designed for enhanced safety and efficiency. This wall-fixing bracket, specifically crafted for CI housing with a thickness of 12mm, simplifies the installation process, ensuring a secure fit against the wall. Engineered for robustness, the product guarantees compliance with RoHS standards, reflecting Eaton's commitment to environmental stewardship. The bracket's design not only supports wall mounting but also facilitates floor standing distribution boards, broadening its application in various setups. With an emphasis on quality, this accessory is constructed from durable steel, making it a reliable choice for both residential and commercial installations. Elevate your safety standards with this expertly manufactured mounting solution that adheres to the highest industry standards, accurately meeting the needs of modern electric systems.

Designed for secure wall or floor mounting to enhance stability

Constructed from high-quality steel for long-lasting durability

RoHS compliant, ensuring environmentally friendly usage

Specially tailored for CI housing, offering tailored compatibility

Facilitates easy installation with included fixing sundries

Supports various distribution board configurations for versatility

Compact dimensions enable seamless integration in tight spaces

Professionally engineered to meet rigorous safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy