Eaton Eaton xEnergy Series Metal Mounting Frame for Use with Fixing To The Floor Ss5-Id1500 Also In The Center,

Subtotal (1 pack of 2 units)*

PHP7,618.99

(exc. VAT)

PHP8,533.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,618.99PHP3,809.495

*price indicative

RS Stock No.:
248-061
Mfr. Part No.:
089103 FHF-ID
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Mounting Frame

Length

200mm

For Use With

Fixing To The Floor Ss5-Id1500 Also In The Center, Distribution Board Assembly, CI Insulated Enclosure, Left and Right Of SS5-ID Base

Width

40mm

Material

Metal

Height

60mm

Colour

Natural

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton mounting profile is an essential component for secure installation within the Eaton xEnergy Safety Ci LV systems. Designed for enduring performance, it supports the mounting frame on the floor, ensuring stability and reliability in various applications. Crafted with precision and attention to detail, this product exemplifies superior engineering that meets industry standards, offering a seamless fit in distribution setups. The mounting profile features a sleek, natural aluminium finish that not only enhances visual appeal but also benefits its durability, making it suitable for both commercial and industrial environments. Additionally, its compatibility with the CI insulated enclosure underscores its versatility, ensuring it caters to a variety of installation needs. Whether utilised in large-scale projects or smaller configurations, this mounting profile promises to deliver consistent performance while effortlessly integrating into existing infrastructures.

Built for floor-mounted installations to enhance stability

Precision-engineered for compatibility with various Eaton systems

Features a natural aluminium finish for both aesthetics and durability

Designed to support the efficient assembly of distribution boards

Ensures a secure connection within CI insulated enclosures

Offers ease of installation, promoting a hassle-free setup

Lightweight design that doesn't compromise on strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy