Eaton Eaton xEnergy Series Metal Plate for Use with For The Connection Of Them, Horizontal and Vertical Sections 116 mm
- RS Stock No.:
- 243-953
- Mfr. Part No.:
- 002300 KVB-ID
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,977.77
(exc. VAT)
PHP2,215.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,977.77 |
*price indicative
- RS Stock No.:
- 243-953
- Mfr. Part No.:
- 002300 KVB-ID
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 307mm | |
| For Use With | For The Connection Of Them, Horizontal and Vertical Sections | |
| Width | 162mm | |
| Material | Metal | |
| Height | 116mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 307mm | ||
For Use With For The Connection Of Them, Horizontal and Vertical Sections | ||
Width 162mm | ||
Material Metal | ||
Height 116mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Safety Ci mounting profile is an innovative solution designed for enhanced safety and durability in low-voltage switchgear applications. Engineered to provide robust support, this profile is suitable for diverse mounting configurations, allowing for both wall-mounted and floor-standing installations. Its compatibility with various Eaton components ensures seamless integration into existing systems. With high-quality metal construction, it offers superior resilience, catering to the needs of modern electrical infrastructure. The design prioritises ease of installation, enabling quicker setup times while maintaining aesthetic appeal. This product is essential for those seeking reliable performance and compliance with rigorous industry standards.
Crafted from high-quality metal for enhanced durability
Designed for seamless integration with multiple Eaton components
Facilitates both horizontal and vertical mounting options
Includes all necessary fixing elements for straightforward installation
Ensures compliance with rigorous RoHS standards
Ideal for use in diverse low-voltage switchgear applications
Promotes safety through robust structural support
Related links
- Eaton Eaton xEnergy Series Metal Mounting Frame for Use with Fixing To The Floor Ss5-Id1500 Also In The Center,
- Eaton Eaton xEnergy Series Steel Frame for Use with For Wall-Mounting Distribution System Supported On The Floor, For
- Eaton Eaton xEnergy Series Steel Bracket for Use with To Secure The Mounting Frame At A Distance Of 100 mm From The
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- Eaton Eaton xEnergy Series Steel Frame for Use with CI Insulated Enclosure For
- Eaton Eaton xEnergy Series Stainless Steel Enclosure Support for Use with CI Insulated Enclosure, Distribution Board
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 300mm W 10 mm L, for Use with Distribution
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 50mm W 240 mm L, for Use with Wall Mounting
