Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side, 750 mm H, 300mm W, 10 mm D, 10 mm L, for Use with Distribution
- RS Stock No.:
- 248-194
- Mfr. Part No.:
- 020287 SWRL75-ID
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP7,499.31
(exc. VAT)
PHP8,399.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,499.31 |
*price indicative
- RS Stock No.:
- 248-194
- Mfr. Part No.:
- 020287 SWRL75-ID
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 1 | |
| Width | 300mm | |
| Height | 750mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Plastic | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Distribution Board Assembly, CI Insulated Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEnergy | ||
Number of Cutouts 1 | ||
Width 300mm | ||
Height 750mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Plastic | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Distribution Board Assembly, CI Insulated Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci cable compartment accessory is designed to enhance your low-voltage switchgear installations. Efficiently crafted with versatility in mind, it features a robust plastic material that stands resilient against outdoor conditions while maintaining aesthetic appeal. With a generous height of 750 mm and accommodating width, this accessory allows for optimal cable management within your distribution boards. The product is engineered to fit seamlessly in various configurations, making it an ideal addition to any enclosure setup. Its contemporary grey finish, in accordance with RAL 7035 standards, assures that it integrates effortlessly with existing equipment while promoting a refined look. Specially developed for ease of installation, this accessory ensures that you can enhance your electrical systems with minimal disruption.
Designed for outdoor setups, ensuring lasting performance in various conditions
Compatible with both left and right fittings, providing flexibility in installation
Impact-resistant construction enhances durability and protects internal components
Integrates perfectly with Eaton's xEnergy Safety Ci systems for a cohesive look
Optimised for cable management, reducing clutter within your distribution boards
Colour adheres to modern aesthetic standards, enhancing visual cohesion of your installations
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 300mm W 10 mm L, for Use with Distribution
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 350 mm L, for Use with Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 700 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 50mm W 240 mm L, for Use with Wall Mounting
