Eaton Eaton xEnergy Series Steel Frame for Use with For Wall-Mounting Distribution System Supported On The Floor, For
- RS Stock No.:
- 243-867
- Mfr. Part No.:
- 041643 WW2-ID
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,514.26
(exc. VAT)
PHP1,695.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,514.26 |
*price indicative
- RS Stock No.:
- 243-867
- Mfr. Part No.:
- 041643 WW2-ID
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 150mm | |
| For Use With | For Wall-Mounting Distribution System Supported On The Floor, For Wall-Mounting Distribution System, Distribution Board Assembly, CI Insulated Enclosure, Section For Mounting Frame | |
| Width | 50mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 150mm | ||
For Use With For Wall-Mounting Distribution System Supported On The Floor, For Wall-Mounting Distribution System, Distribution Board Assembly, CI Insulated Enclosure, Section For Mounting Frame | ||
Width 50mm | ||
Material Steel | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci mounting profile is engineered for optimal performance in low-voltage switchgear systems. This robust mounting frame, designed with a horizontal profile, is ideal for wall-mounting distribution systems, offering exceptional stability and support for integration into various configurations. Crafted from high-quality steel, this mounting profile not only ensures durability but also aligns with modern compliance standards, including RoHS. The design facilitates a seamless installation process, making it suitable for both industrial and commercial applications. Its lightweight yet sturdy construction allows for straightforward handling without compromising on reliability, making it an essential component for professionals seeking quality and safety in electrical distribution setups.
Constructed from high-quality steel for enhanced durability
Designed for ease of installation in various mounting configurations
Lightweight design facilitates straightforward handling and setup
Meets modern compliance standards, ensuring safety and reliability
Suitable for both industrial and commercial electrical applications
Horizontal profile optimises space management in distribution systems
Compatible with a range of accessories for customised setups
Related links
- Eaton Eaton xEnergy Series Steel Frame for Use with CI Insulated Enclosure For
- Eaton Eaton xEnergy Series Steel Bracket for Use with To Secure The Mounting Frame At A Distance Of 100 mm From The
- Eaton Eaton xEnergy Series Metal Mounting Frame for Use with Fixing To The Floor Ss5-Id1500 Also In The Center,
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- Eaton Eaton xEnergy Series Metal Plate for Use with For The Connection Of Them, Horizontal and Vertical Sections 116 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 300mm W 10 mm L, for Use with Distribution
- Eaton Eaton xEnergy Series Stainless Steel Enclosure Support for Use with CI Insulated Enclosure, Distribution Board
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 50mm W 240 mm L, for Use with Wall Mounting
