Eaton Eaton xEnergy Series Bracket 20 mm x 80 mm x 88mm
- RS Stock No.:
- 246-060
- Mfr. Part No.:
- 143993 WEQV
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,825.62
(exc. VAT)
PHP4,284.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,825.62 | PHP382.562 |
*price indicative
- RS Stock No.:
- 246-060
- Mfr. Part No.:
- 143993 WEQV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 80mm | |
| Width | 88mm | |
| Height | 20mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 80mm | ||
Width 88mm | ||
Height 20mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton universal bracket is an essential component in the assembly of low voltage switchgear systems. Designed for effortless installation, this model enhances the versatility of your electrical setup. Constructed with high-quality materials, it ensures durability while seamlessly integrating with other components. Its compact dimensions make it an ideal choice for various applications, enabling efficient use of space without compromising on performance. With this universal bracket, users can expect reliable functionality alongside straightforward maintenance, ensuring that it meets the demands of both professional and commercial electrical environments.
Constructed from robust materials for enhanced longevity
Optimised dimensions facilitate easy installation in confined spaces
Compatible with a wide range of switchgear, offering versatility
Designed for compliance with RoHS standards, ensuring environmental safety
Features a streamlined design that simplifies maintenance processes
Provides reliable support for various accessory configurations
Related links
- Eaton xEnergy Main Series Steel Mounting Bracket 20 mm x 40 mm x 40mm
- Eaton Eaton xEnergy Series Steel Bracket 29 mm x 50 mm x 50mm
- Eaton xEnergy Main Series Bracket for Use with Control centres XVTL, Accessory 150 mm x 250 mm x 150mm
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 80 mm x 70mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43, TG43 375 mm x 20 mm x 250mm
- Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS, Accessory Interior Fitting 20 mm x 50 mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton Eaton xEnergy Series Steel Bracket 25 mm x 48 mm x 35mm
