Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 30 mm x 30mm
- RS Stock No.:
- 244-713
- Mfr. Part No.:
- 167559 XNNIP-50-M12
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP42,013.58
(exc. VAT)
PHP47,055.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP42,013.58 | PHP4,201.358 |
*price indicative
- RS Stock No.:
- 244-713
- Mfr. Part No.:
- 167559 XNNIP-50-M12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Insulator | |
| Length | 30mm | |
| Width | 30mm | |
| Material | Plastic | |
| Height | 50mm | |
| Colour | Black | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Insulator | ||
Length 30mm | ||
Width 30mm | ||
Material Plastic | ||
Height 50mm | ||
Colour Black | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton innovative insulator is designed to enhance the efficiency of the xEnergy power distribution system, seamlessly integrating with the main LV switchgear. Engineered for rigorous applications, the insulator showcases a robust design, standing at a height of 50 mm and crafted from high-quality plastic, ensuring durability in demanding environments. With a compact footprint, it measures 30 mm in both length and width, contributing to optimal space utilisation within electrical systems. The product adheres to RoHS compliance standards, promoting environmental safety while delivering reliable performance. Perfect for various configurations, this insulator supports both electrical and structural integrity within installations, making it a vital component for professionals seeking reliability and quality in their electrical solutions.
Designed for use in the xEnergy power distribution system
Constructed from premium plastic for enhanced durability
Compact dimensions for effective space management
Complies with RoHS standards for environmental safety
Facilitates seamless integration with LV switchgear configurations
Supports efficient electrical and structural performance
Related links
- Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 50 mm x 50mm
- Eaton xEnergy Series Steel Screw 30 mm x 76.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 46 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 86.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 66.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 46.5 mm x 30mm
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure CI Insulated Enclosure 50 mm x
