Eaton xEnergy Series Steel Screw 30 mm x 66.5 mm x 30mm
- RS Stock No.:
- 247-386
- Mfr. Part No.:
- 168940 XNNFRS-M12X60-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
PHP5,324.77
(exc. VAT)
PHP5,963.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,324.77 | PHP177.492 |
*price indicative
- RS Stock No.:
- 247-386
- Mfr. Part No.:
- 168940 XNNFRS-M12X60-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 66.5mm | |
| Width | 30mm | |
| Material | Steel | |
| Height | 30mm | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 66.5mm | ||
Width 30mm | ||
Material Steel | ||
Height 30mm | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Screw features exceptional quality and adherence to RoHS compliance, this switchgear guarantees reliability in everyday operations. Designed for seamless integration into a variety of applications, it promises performance without compromise. The use of high-grade materials, specifically steel of 8.8 quality, ensures not just durability but also safety in high-demand environments. This unit has been crafted to meet the evolving needs of modern electrical infrastructure, making it an ideal choice for installations requiring dependable performance and efficiency.
Manufactured from high-quality steel for enhanced strength
Features a galvanic electrolytic zinc plated surface for corrosion resistance
Designed with a button head style for optimal fastening capabilities
Thread length of 665 mm allows for versatile fastening
RoHS compliant reflecting commitment to environmental standards
Related links
- Eaton xEnergy Series Steel Screw 30 mm x 76.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 86.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 46.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 46 mm x 30mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 66.5 mm x 190.1 mm x 190.1 mm
- Bopla BoVersa Series Black IP66 140 mm x 258 mm x 66.5 mm
