Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure, Mounting System, CI Insulated Enclosure 50 mm x
- RS Stock No.:
- 248-507
- Mfr. Part No.:
- 002290 ADT125-110
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP537.04
(exc. VAT)
PHP601.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP537.04 | PHP53.704 |
*price indicative
- RS Stock No.:
- 248-507
- Mfr. Part No.:
- 002290 ADT125-110
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Spacer | |
| Product Type | Enclosure Accessory | |
| Length | 20mm | |
| For Use With | Basic Enclosure, Mounting System, CI Insulated Enclosure | |
| Width | 30mm | |
| Material | Plastic | |
| Height | 50mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Spacer | ||
Product Type Enclosure Accessory | ||
Length 20mm | ||
For Use With Basic Enclosure, Mounting System, CI Insulated Enclosure | ||
Width 30mm | ||
Material Plastic | ||
Height 50mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci mounting rail spacer is designed to enhance the efficiency and versatility of your low voltage switchgear systems. Crafted with meticulous attention to detail, this spacer accommodates the Eaton xEnergy Safety Ci series, ensuring a seamless integration with existing equipment. The spacer is made from durable plastic and features a compact design, making it suitable for various applications within enclosure building. With a load capacity of up to 40 kg, this component is capable of supporting substantial installations. This product not only optimises space within your setup but also adheres to safety standards, providing peace of mind when utilising Eaton's advanced technologies.
Ideal for raising mounting systems in a straightforward manner
Constructed from high-quality plastic for enhanced durability
Designed specifically to work with the xEnergy Safety Ci series for compatibility
Offers a maximum load capacity, ensuring robust performance
Compact size allows for easy installation in confined spaces
Streamlined design aids in optimal enclosure configuration
Conforms to safety standards for reliable operation
Related links
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure Mounting System 50 mm x
- Eaton Eaton xEnergy Series Plastic Bracket for Use with CI Insulated Enclosure Accessory For
- Eaton Eaton xEnergy Series Plastic Cover for Use with Basic Enclosure CI Insulated Enclosure 13.5 mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.375 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 875 mm x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.125 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 2.125 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 635 mm x 95mm
