Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 635 mm x 95mm
- RS Stock No.:
- 252-486
- Mfr. Part No.:
- 193451 W4/8-CI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,432.16
(exc. VAT)
PHP2,724.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,432.16 |
*price indicative
- RS Stock No.:
- 252-486
- Mfr. Part No.:
- 193451 W4/8-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Wall Mount Bracket | |
| Length | 635mm | |
| For Use With | CI Insulated Enclosure | |
| Width | 95mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Wall Mount Bracket | ||
Length 635mm | ||
For Use With CI Insulated Enclosure | ||
Width 95mm | ||
Material Steel | ||
Height 50mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton wall fixing bracket for Ci enclosure is specifically designed for secure mounting in industrial settings. This innovative product ensures optimal stability and support for Ci insulated enclosures, with a length of 625 mm that accommodates versatile installation options. Crafted from robust steel, it features a powder-coated finish in grey, providing both durability and aesthetic appeal. With a thoughtfully engineered clearance of 50 mm between the rear wall and the enclosure, it allows for effective heat dissipation and easy access. Ideal for securing dual CI43 units stacked upon one another, it excels in enhancing structural integrity whilst facilitating streamlined assembly processes.
Allows for efficient wall mounting of Ci enclosures
Designed to hold multiple units vertically without compromising stability
Crafted from high-quality steel for long-lasting durability
Features a sleek grey powder-coated finish to blend seamlessly in professional settings
Optimised for use with a clearance of 50 mm, ensuring reliable heat management
Versatile design supports regulatory compliance such as RoHS
Easy installation process saves time and enhances productivity
Provides a modular system approach to electrical cabinet assembly
Related links
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.375 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 875 mm x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.125 m x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 2.125 m x 95mm
- Schneider Electric NSYA Series Polyester Enclosure Accessory 19.5 mm x 635 mm x 185 mm
- ABB ARIA Series Plastic Enclosure 320 mm x 635 mm x 835 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
- ABB ARIA86 Series Plastic Enclosure 300 mm x 635 mm x 835 mm
