Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 50.3 mm x 8mm
- RS Stock No.:
- 243-410
- Mfr. Part No.:
- 141895 XNNSKS-M8X45
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP1,111.21
(exc. VAT)
PHP1,244.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,111.21 | PHP22.224 |
*price indicative
- RS Stock No.:
- 243-410
- Mfr. Part No.:
- 141895 XNNSKS-M8X45
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 50.3mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 50.3mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton LV switchgear is engineered to meet the rigorous demands of modern electrical systems. Combining robust performance with outstanding durability, this switchgear is designed to enhance your energy efficiency while ensuring optimal safety. The product features a compact design, making it suitable for a variety of installations.
Thread type designed for full engagement providing secure fastening
Lightweight yet durable optimising ease of handling during installation
RAL colour code 7035 guarantees compatibility with various applications
Meets RoHS compliance for environmental responsibility
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 50 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 160 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 30 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 190 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 35 mm x 8mm
