Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- RS Stock No.:
- 244-198
- Mfr. Part No.:
- 150278 XNNSKS-M8X210-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP50,130.28
(exc. VAT)
PHP56,145.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP50,130.28 | PHP501.303 |
*price indicative
- RS Stock No.:
- 244-198
- Mfr. Part No.:
- 150278 XNNSKS-M8X210-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 210mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 210mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is a cutting-edge solution designed to meet the demands of modern electrical distribution systems. This innovative product integrates advanced technology with robust construction, ensuring seamless operation in various applications. Engineered for efficiency, it features a durable hexagon-head screw that offers superior fastening capabilities, making it an essential component for reliable performance.
User friendly design facilitates easier installation and maintenance
Environmentally compliant adhering to RoHS standards for safety
Lightweight design enhances ease of handling without compromising strength
Thread type ensures secure fastening
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 190 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 160 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
