Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 160 mm x 8mm
- RS Stock No.:
- 244-197
- Mfr. Part No.:
- 150275 XNNSKS-M8X160-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP17,444.96
(exc. VAT)
PHP19,538.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,444.96 | PHP174.45 |
*price indicative
- RS Stock No.:
- 244-197
- Mfr. Part No.:
- 150275 XNNSKS-M8X160-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 160mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 160mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear represents a cutting-edge solution designed to meet the dynamic needs of modern electrical systems. Engineered for superior performance and reliability, this switchgear integrates seamlessly into low voltage applications, ensuring enhanced safety and efficiency. The robust construction and precise specifications, including the unique M8x160 hexagon-head screw, make it ideal for a multitude of installations.
Metric thread type enhances compatibility with a variety of applications
Hexagon head design allows for secure fastening with standard tools
RoHS compliant ensuring environmentally friendly material usage
Compact dimensions make it suitable for space constrained environments
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 190 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
