Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
- RS Stock No.:
- 247-406
- Mfr. Part No.:
- 150273 XNNSKS-M8X140-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP17,330.75
(exc. VAT)
PHP19,410.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,330.75 | PHP173.308 |
*price indicative
- RS Stock No.:
- 247-406
- Mfr. Part No.:
- 150273 XNNSKS-M8X140-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 140mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 140mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear sets a new standard in electrical distribution solutions. Engineered to deliver exceptional reliability and performance, this product is crafted with precision to meet the rigorous demands of modern industries. The inclusion of hexagon-head screws, designed in robust M8x140 dimensions, underscores its commitment to strength and durability.
Robust steel construction ensures strength and durability under demanding conditions
A user friendly hexagon screwing system simplifies installation and maintenance
Environmentally conscious design meets RoHS standards for safe use
The sleek and professional aesthetic is complemented by a modern zinc colour finish
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 160 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 190 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 140 mm x 20mm
