Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- RS Stock No.:
- 247-534
- Mfr. Part No.:
- 150274 XNNSKS-M8X150-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP14,322.94
(exc. VAT)
PHP16,041.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,322.94 | PHP143.229 |
*price indicative
- RS Stock No.:
- 247-534
- Mfr. Part No.:
- 150274 XNNSKS-M8X150-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 150mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 150mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear, this hexagon-head screw combines robust design with precision engineering. Ideal for various electrical installations, it ensures secure fastening and superior performance within LV systems. The meticulous specifications, including a durable steel structure and galvanic/electrolytic zinc plating, contribute to its longevity and effectiveness in diverse settings.
Hexagon head design accommodates various wrench sizes for easy installation
RoHS compliant
Precision engineered dimensions provide a perfect fit for your assemblies
Designed for reliability in both commercial and industrial applications
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 190 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 160 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
