Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- RS Stock No.:
- 247-407
- Mfr. Part No.:
- 150276 XNNSKS-M8X170-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP17,444.96
(exc. VAT)
PHP19,538.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,444.96 | PHP174.45 |
*price indicative
- RS Stock No.:
- 247-407
- Mfr. Part No.:
- 150276 XNNSKS-M8X170-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 170mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 170mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear represents a pinnacle of modern engineering and design, tailored for use in low voltage systems. Combining versatility and high performance, this product offers superior functionality with a robust steel construction, ensuring reliable operation in demanding environments. Specifically crafted with meticulous attention to detail, it features a hexagon-head screw design that optimally secures installations, reducing the risk of component loosening over time.
Meets rigorous RoHS compliance standards for eco friendly installations
Lightweight design facilitates ease of handling and installation
Engineered for maximum efficiency in low voltage applications
Thread type ensures a secure fit for reliable performance
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 160 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 190 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
