Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 50 mm x 8mm
- RS Stock No.:
- 243-268
- Mfr. Part No.:
- 168961 XNNSKS-M8X50
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP2,666.44
(exc. VAT)
PHP2,986.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,666.44 | PHP53.329 |
*price indicative
- RS Stock No.:
- 243-268
- Mfr. Part No.:
- 168961 XNNSKS-M8X50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Screw integrates seamlessly into any electrical system, enhancing both efficiency and performance. The use of high-quality steel ensures durability, making it an essential choice for professionals seeking longevity. Its compact dimensions allow for easy installation, while the precise threading guarantees a secure fit, reducing potential disruptions in operations. Perfectly suited for a diverse range of applications, this product stands as a benchmark for quality in the switchgear market. The combination of stringent compliance with standards and exceptional material quality positions it as a preferred choice for engineers and contractors alike, promising superior functionality and satisfaction.
Features galvanic electrolytic zinc plating for enhanced surface protection
Compact dimensions facilitate straightforward installation in tight spaces
Hexagon head style allows for efficient compatibility with standard tools
RoHS compliant aligning with international environmental standards
Thread type M guarantees a secure attachment to prevent loosening
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 30 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 190 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
