Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 35 mm x 8mm
- RS Stock No.:
- 244-716
- Mfr. Part No.:
- 168959 XNNSKS-M8X35
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP2,517.94
(exc. VAT)
PHP2,820.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,517.94 | PHP50.359 |
*price indicative
- RS Stock No.:
- 244-716
- Mfr. Part No.:
- 168959 XNNSKS-M8X35
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 35mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 35mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Screw features a hexagon-head screw measuring M8x35, engineered for precision and a secure fit. Its compact dimensions make it an ideal choice for various applications within electrical installations, ensuring ease of integration into existing systems. Designed to meet stringent compliance standards, this switchgear guarantees safety and functionality while maintaining a sleek aesthetic. With its advanced surface protection and high-quality material composition, it is built to withstand challenging environments, making it a trustworthy choice for professionals seeking durability and efficiency in their projects.
Designed for seamless integration into low voltage environments
Hexagon-head design ensures an optimal grip for secure fastening
Compact dimensions make it suitable for confined spaces
Manufactured with galvanic electrolytic zinc plating for enhanced corrosion resistance
Compliant with RoHS standards
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 160 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 30 mm x 8mm
