TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Through Hole, 64-Contacts, 1 mm Pitch, 2 Row,
- RS Stock No.:
- 786-616
- Mfr. Part No.:
- 2-2372484-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
PHP20,138.61
(exc. VAT)
PHP22,555.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,138.61 | PHP671.287 |
*price indicative
- RS Stock No.:
- 786-616
- Mfr. Part No.:
- 2-2372484-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Keying Way | Yes | |
| Card Thickness | 1.57mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V ac | |
| Contact Gender | Female | |
| Housing Material | Polyamide | |
| Standards/Approvals | UL 94V-0 | |
| Series | 10018783-10101TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 1.1A | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Keying Way Yes | ||
Card Thickness 1.57mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V ac | ||
Contact Gender Female | ||
Housing Material Polyamide | ||
Standards/Approvals UL 94V-0 | ||
Series 10018783-10101TLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector facilitates secure electrical connections in various applications, ensuring efficient power and signal transmission with its robust construction and reliable performance.
Designed for excellent electrical conductivity and reduced resistance
Offers high-temperature resistance for improved durability in challenging environments
Features a Compact design that ensures space efficiency in installations
Incorporates secure locking mechanisms for enhanced connection integrity
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row, Press
- Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 68-Contacts 1 Row,
