TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Through Hole, 148-Contacts, 1 mm Pitch, 2 Row,
- RS Stock No.:
- 787-420
- Mfr. Part No.:
- 2297117-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 550 units)*
PHP810,445.72
(exc. VAT)
PHP907,699.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP810,445.72 | PHP1,473.538 |
*price indicative
- RS Stock No.:
- 787-420
- Mfr. Part No.:
- 2297117-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Number of Contacts | 148 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Keying Way | Yes | |
| Card Thickness | 1.57mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 50V ac | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | UL 94V-0 | |
| Series | 10018783-10101TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 1.1A | ||
Number of Contacts 148 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Keying Way Yes | ||
Card Thickness 1.57mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 50V ac | ||
Maximum Operating Temperature 85°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals UL 94V-0 | ||
Series 10018783-10101TLF | ||
Card Type PCI EXPRESS CARD | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a High performance edge card designed for vertical PCB mounting. Its primary function is to establish reliable cable-to-board connections with 148 positions and a 0.6 mm centreline pitch.
Designed for vertical PCB mount orientation
Features a robust cable-to-board connector system
Accommodates 148 positions with dual-row configuration
Utilises surface mount technology for efficient installation
Suitable for signal circuit applications with an operating temperature range of -55 to 85 °C
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 56-Contacts 2
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 8-Contacts 2 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 68-Contacts 1 Row,
