TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Through Hole, 64-Contacts, 1 mm Pitch, 2 Row,
- RS Stock No.:
- 786-428
- Mfr. Part No.:
- 2-2387405-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
PHP30,485.39
(exc. VAT)
PHP34,143.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP30,485.39 | PHP609.708 |
*price indicative
- RS Stock No.:
- 786-428
- Mfr. Part No.:
- 2-2387405-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 64 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.57mm | |
| Termination Type | Solder | |
| Voltage | 50V ac | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | UL 94V-0 | |
| Series | 10018783-10101TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 64 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.57mm | ||
Termination Type Solder | ||
Voltage 50V ac | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide | ||
Standards/Approvals UL 94V-0 | ||
Series 10018783-10101TLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers reliable connectivity solutions, ensuring robust electrical connections for various applications. Its design focuses on durability and ease of use, catering to the rigorous demands of modern technology.
Designed for high performance in challenging environments
Provides superior resistance to corrosion and wear
Facilitates quick and easy installation with appropriate tooling
Compatible with a wide range of applications across industries
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2 Row,
- Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 8-Contacts 2 Row, Press
