TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Through Hole, 164-Contacts, 1 mm Pitch, 2 Row,

Subtotal (1 tray of 20 units)*

PHP21,216.49

(exc. VAT)

PHP23,762.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP21,216.49PHP1,060.825

*price indicative

RS Stock No.:
786-617
Mfr. Part No.:
2-2372484-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

164

Current

1.1A

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Card Thickness

1.57mm

Keying Way

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Voltage

50V ac

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94V-0

Housing Material

Polyamide

Series

10018783-10101TLF

Card Type

PCI EXPRESS CARD

COO (Country of Origin):
CN
The TE Connectivity Connector system offers a Board-to-Board solution with 164 positions and a 1 mm centreline, designed for straddle mount applications. It efficiently facilitates both power and signal transmission within specified temperature ranges.

Connects to printed circuit boards for versatile integration

Straddle mount design ensures efficient space utilisation

Operating temperature range from -40 to 85 °C accommodates diverse environments

Black colour enhances aesthetic compatibility with various applications

Contact current rating supports loads up to 1.1 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy