TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Surface, 168-Contacts, 600 μm Pitch, 2 Row,
- RS Stock No.:
- 786-605
- Mfr. Part No.:
- 2-2340321-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
PHP29,932.00
(exc. VAT)
PHP33,523.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP29,932.00 | PHP1,496.60 |
*price indicative
- RS Stock No.:
- 786-605
- Mfr. Part No.:
- 2-2340321-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 168 | |
| Current | 1.5A | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 2.36mm | |
| Keying Way | Yes | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 29V ac | |
| Contact Gender | Female | |
| Housing Material | Nylon | |
| Standards/Approvals | UL 94V-0 | |
| Series | 10018783-10101TLF | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 168 | ||
Current 1.5A | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 2.36mm | ||
Keying Way Yes | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Voltage 29V ac | ||
Contact Gender Female | ||
Housing Material Nylon | ||
Standards/Approvals UL 94V-0 | ||
Series 10018783-10101TLF | ||
Card Type Dual Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly for PCB Edge Card serves to provide secure connections in High density applications, facilitating effective internal I/O management and ensuring reliable signal transmission.
Designed for PCB edge card mounting with straddle orientation
Supports 168 positions and meets Gen-Z and OCP NIC 3.0 standards
Features a robust tin and nickel underplating for enhanced contact durability
Operates effectively across a range of -55 to 85 °C for diverse applications
Low halogen materials ensure compliance with stringent environmental regulations
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 56-Contacts 2
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 68-Contacts 1 Row,
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 84-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 8-Contacts 2 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
