Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female, Through Hole, 64-Contacts, 1 mm Pitch, 2 Row,

Subtotal (1 tray of 250 units)*

PHP21,535.73

(exc. VAT)

PHP24,120.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP21,535.73PHP86.143

*price indicative

RS Stock No.:
787-331
Mfr. Part No.:
10018783-10101TLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Orientation

Vertical

Product Type

Edge Connector

Current

1.1A

Number of Contacts

64

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Keying Way

Yes

Minimum Operating Temperature

-55°C

Card Thickness

1.57mm

Maximum Operating Temperature

85°C

Voltage

300V ac

Contact Gender

Female

Standards/Approvals

UL

Housing Material

Glass Filled Nylon

Series

10018783-10101TLF

Card Type

PCI EXPRESS CARD

COO (Country of Origin):
CN
The Amphenol Vertical connector is designed for PCI Express Gen 3 applications, enabling High speed 8Gb/s signalling. Its modular design supports various pin counts, making it suitable for low-profile systems and providing reliable performance for I/O cards.

Features straddle-mount orientation, enhancing alignment during installation

Integrates rugged retention mechanisms, ensuring secure graphics card handling

Durability rated for 50 mating cycles, guaranteeing longevity in high-use environments

Thermal shock resistant, maintaining performance across varying temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy