Bott Cabinet 6, Steel, 800 mm x 525mm x 800 mm, Grey
- RS Stock No.:
- 663-895
- Mfr. Part No.:
- 40012019.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,397.41
(exc. VAT)
PHP121,405.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,397.41 |
*price indicative
- RS Stock No.:
- 663-895
- Mfr. Part No.:
- 40012019.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 86.55kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 86.55kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is expertly designed to meet the demands of heavy-duty storage. Crafted from reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tones, ensuring it can handle even the most substantial loads with ease. Each drawer features 100% extension, providing maximum accessibility for your tools and equipment. Finished in a durable powder coat in anthracite grey and light grey, this cabinet not only offers functionality but also presents a sleek, modern aesthetic. Its well-thought-out drawer configuration includes four drawers at 100mm and two at 150mm, tailored for efficient organization in any professional setting.
Reinforced steel housing ensures durability under heavy use
Impressive total weight capacity of 1.5 tones allows for storing heavy items
100% extension drawers provide full access to contents
Powder-coated surface protects against wear and enhances longevity
Attractive anthracite grey and light grey finish complements any work environment
Related links
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 550 mm, Light Grey
