Bott Cabinet, Steel, 600 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 663-829
- Mfr. Part No.:
- 40027098.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,116.34
(exc. VAT)
PHP55,010.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,116.34 |
*price indicative
- RS Stock No.:
- 663-829
- Mfr. Part No.:
- 40027098.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Weight | 35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Standards/Approvals No | ||
Weight 35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide robust storage solutions in a versatile setting. Featuring a heavy-duty, reinforced steel housing, this cupboard can support a remarkable total capacity of up to 1.5 tonnes. Its sophisticated design includes a single, perforated panel-lined door and an adjustable galvanised steel shelf with a load capacity of 100 kg. Finished in a durable powder coat paint, the cupboard boasts a striking crimson red (RAL 3004) and light grey (RAL 7035) combination, ensuring both functionality and aesthetics. With dimensions of 650mm in width, 750mm in depth, and 600mm in height, this cupboard is an essential addition to any workspace.
Durable powder coated surface enhances longevity and resistance to wear
Reinforced steel housing ensures maximum strength and stability
Single perforated door design allows for improved ventilation and access
Adjustable galvanised steel shelf accommodates varying storage needs
Stylish crimson red and light grey colour scheme complements modern interiors
Compact dimensions make it suitable for tight spaces without sacrificing storage
Easy to assemble and configure according to specific requirements
Related links
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 7 1 m x 750mm x 650 mm, Red
- Bott Cabinet 6 1 m x 750mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Red
