Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 663-297
- Mfr. Part No.:
- 40018059.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,346.61
(exc. VAT)
PHP110,148.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,346.61 |
*price indicative
- RS Stock No.:
- 663-297
- Mfr. Part No.:
- 40018059.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 80.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 80.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is expertly designed to offer exceptional organization and convenient access to tools and documents. Whether in a workshop or an office environment, this robust cabinet boasts a heavy-duty steel construction, ensuring durability and a remarkable load capacity of up to 1.5 tones. Each drawer extends fully, allowing for easy retrieval of contents, while the powder-coated finish in light grey not only enhances the cabinet's aesthetics but also adds to its resilience against wear and tear. The structured drawer configuration, featuring variable heights, makes it adaptable for various storage needs, accommodating everything from larger tools to smaller accessories with ease.
Constructed from durable, powder-coated sheet steel for enhanced longevity
Fully extends drawers promote convenient access to stored items
Total load capacity of 1.5 tones supports heavy-duty storage requirements
Adjustable drawer heights accommodate a range of storage needs
Related links
- Bott Cabinet 6 1000 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 1000 mm x 650mm x 525 mm Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm Red
