Bott Cabinet 6, Steel, 900 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 660-074
- Mfr. Part No.:
- 40011050.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,919.80
(exc. VAT)
PHP109,670.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,919.80 |
*price indicative
- RS Stock No.:
- 660-074
- Mfr. Part No.:
- 40011050.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 72.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 72.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to provide robust storage solutions for various environments. Constructed from heavy-duty, reinforced steel, this cabinet accommodates up to 1.5 tonnes, ensuring durability and reliability for daily use. With its six drawers, which extend fully for easy access, it allows for effective organisation of tools and materials. Finished in a contemporary light grey powder coat, it not only offers a modern aesthetic but is also designed to withstand wear and tear, making it suitable for industrial, workshop, and office settings. The compact dimensions of 650mm in width, 525mm in depth, and 900mm in height make it a practical choice for spaces where efficiency and organisation are essential.
Drawer configurations include three 100mm, two 150mm, and one 200mm drawer for versatile storage options
Crafted from sheet steel for superior strength and durability
Finished in durable powder coat paint in light grey, enhancing its resistance to scratches and corrosion
A lightweight design facilitates easy relocation
Perfectly sized to fit industrial and commercial environments
Related links
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
