Bott Cabinet 4, Steel, 600 mm x 800mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 660-386
- Mfr. Part No.:
- 16925104.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,021.33
(exc. VAT)
PHP69,463.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,021.33 |
*price indicative
- RS Stock No.:
- 660-386
- Mfr. Part No.:
- 16925104.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 4 | |
| Weight | 58.27kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 4 | ||
Weight 58.27kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to enhance your workspace by offering a practical solution for organizing tools and supplies. This robust unit features a fully welded steel housing that ensures durability while housing four 100% extension drawers, providing easy access to content. The stylish design is complemented by a durable powder coat finish available in light grey and crimson red, making it not only functional but also visually appealing. With a compact size of 800x550x600mm, this cabinet fits seamlessly into any environment, offering an effective storage solution without compromising on style.
Drawer heights accommodate different tools and materials efficiently
Available in contemporary colours of light grey and crimson red
Designed with 100% extension for easy access to every corner of the drawer
Related links
- Bott Cabinet 4 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 550 mm Red
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Red
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
