Bott Cabinet 4, Steel, 600 mm x 800mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 660-271
- Mfr. Part No.:
- 16925104.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,021.33
(exc. VAT)
PHP69,463.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,021.33 |
*price indicative
- RS Stock No.:
- 660-271
- Mfr. Part No.:
- 16925104.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 58.27kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 58.27kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is a robust storage solution designed to optimize your organizational needs. With a fully welded steel housing, it ensures durability and stability, providing maximum support for your stored items. This cabinet features four drawers with varying heights, allowing you to store a diverse range of tools and supplies with ease. Finished in striking gentian blue and light grey powder coat, it not only meets practical needs but also enhances the aesthetic of any workspace. Its compact dimensions make it ideal for small spaces while still offering generous storage capacity and smooth drawer extensions for effortless access.
Compact dimensions (800x550x600mm) make it suitable for tight spaces
100% extension drawers ensure complete visibility and access to stored contents
Ideal for both professional workshops and home garages, merging practicality with style
Related links
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Red
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Light Grey
