Bott Cabinet 4, Steel, 600 mm x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 660-173
- Mfr. Part No.:
- 16925104.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,021.33
(exc. VAT)
PHP69,463.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,021.33 |
*price indicative
- RS Stock No.:
- 660-173
- Mfr. Part No.:
- 16925104.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 58.27kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 58.27kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with four drawers is expertly designed to provide reliable storage and efficient workspace organization. Its robust, fully welded steel housing ensures durability, while the 100% extension drawers allow easy access to stored items. With an elegant light grey finish in durable powder coat paint, this cabinet complements any environment beautifully. Capable of handling a U.D.L. of 75kg per drawer, it features varied drawer heights, optimizing storage for different tools and materials. Ideal for workshops and industrial settings, the verso drawer cabinet combines functionality with a refined aesthetic.
Compact dimensions of 800x550x600mm suit limited workspace
Designed to enhance workspace organization with tailored storage solutions
Made in the UK to assure high-quality standards
Related links
- Bott Cabinet 4 600 mm x 800mm x 550 mm Red
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 550 mm Red
- Bott Cabinet 4 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Red
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
