Recom RPA20 DC/DC Converter, 5V dc/ 2 A, 140V dc Input, 16.5V dc Input, PCB, 200 W, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 694-521
- Mfr. Part No.:
- RPA20-11005DFR/N
- Manufacturer:
- Recom
Subtotal (1 tube of 10 units)*
PHP51,368.58
(exc. VAT)
PHP57,532.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP51,368.58 | PHP5,136.858 |
*price indicative
- RS Stock No.:
- 694-521
- Mfr. Part No.:
- RPA20-11005DFR/N
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 16.5V dc | |
| Maximum Input Voltage | 140V dc | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 1480000h | |
| Ripple and Noise | 350mV Pk-Pk | |
| Isolation Voltage | 4242V dc | |
| Number of Pins | 10 | |
| Package Type | Tube | |
| Maximum Output Power | 200W | |
| Series | RPA20 | |
| Width | 63.1mm | |
| Length | 60.6mm | |
| Weight | 125g | |
| Depth | 13mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 93% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 16.5V dc | ||
Maximum Input Voltage 140V dc | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 1480000h | ||
Ripple and Noise 350mV Pk-Pk | ||
Isolation Voltage 4242V dc | ||
Number of Pins 10 | ||
Package Type Tube | ||
Maximum Output Power 200W | ||
Series RPA20 | ||
Width 63.1mm | ||
Length 60.6mm | ||
Weight 125g | ||
Depth 13mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 93% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC converter is expertly engineered to facilitate high-efficiency performance across various railway rolling stock and high-voltage battery applications. Designed with a 10:1 ultra-wide input voltage range, it accommodates all input voltages from 24VDC to 110VDC, making it Ideal for diverse operational environments. The product offers regulated output options of 12V, 15V, 24V, or 48VDC while maintaining high efficiency levels of up to 93%. With a robust metal baseplate and insulation rated at 4.242kVDC for one minute, this converter ensures reliability even in extreme temperatures ranging from -40°C to +100°C, all backed by stringent certifications of UL/IEC/EN60950 and a three-year warranty.
Efficiency up to 93% ensures optimal performance and reduced energy costs
Designed with reinforced insulation rated at 4.242kVDC for enhanced safety
Wide operating temperature range from -40°C to +100°C ensures reliability in extreme conditions
Metal baseplate supports effective heat dissipation, suitable for high shock and vibration environments
Complies with UL/IEC/EN60950 safety standards, ensuring quality and reliability
Related links
- Recom RPA20 DC/DC Converter 140V dc Input PCB 93.5 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input PCB 105 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
