Recom RPA20 DC/DC Converter, 15V dc/ 13.5 A, 140V dc Input, 16.5V dc Input, PCB, 200 W, 93.5 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 694-529
- Mfr. Part No.:
- RPA20-11015DFR/N
- Manufacturer:
- Recom
Subtotal (1 tube of 10 units)*
PHP51,368.58
(exc. VAT)
PHP57,532.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP51,368.58 | PHP5,136.858 |
*price indicative
- RS Stock No.:
- 694-529
- Mfr. Part No.:
- RPA20-11015DFR/N
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 16.5V dc | |
| Maximum Input Voltage | 140V dc | |
| Output Current 1 | 13.5A | |
| Mount Type | PCB | |
| MTBF | 1480000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 to +20 % | |
| Ripple and Noise | 350mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 4242V dc | |
| Package Type | Tube | |
| Maximum Output Power | 200W | |
| Length | 60.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 13mm | |
| Series | RPA20 | |
| Weight | 125g | |
| Width | 63.1mm | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93.5°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 16.5V dc | ||
Maximum Input Voltage 140V dc | ||
Output Current 1 13.5A | ||
Mount Type PCB | ||
MTBF 1480000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 to +20 % | ||
Ripple and Noise 350mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 4242V dc | ||
Package Type Tube | ||
Maximum Output Power 200W | ||
Length 60.6mm | ||
Standards/Approvals RoHS | ||
Depth 13mm | ||
Series RPA20 | ||
Weight 125g | ||
Width 63.1mm | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93.5°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC converter provides reliable power conversion for industrial applications, particularly within railway rolling stock and high-voltage battery systems. Designed to handle a wide input voltage range from 16.5V to a robust 140V, it delivers isolated and regulated outputs of 15VDC at a remarkable efficiency of up to 93%. This unit is engineered to operate seamlessly in harsh environments, boasting an extended temperature range from -40°C to 100°C. Safety certifications further enhance its reliability, making it an Ideal choice for critical applications requiring dependable power solutions.
Wide input voltage range of 16.5V to 140V accommodates various power conditions
High efficiency up to 93% ensures optimal power usage and minimal waste
Designed for temperatures between -40°C and 100°C, offering flexibility in diverse operational environments
UL/IEC/EN60950-1 certified, ensuring compliance with safety standards for reliable use
Metal baseplate allows for effective thermal management in high shock and vibration settings
Seamless integration with railway systems due to EN50155 certification for transients
Related links
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input PCB 100 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
