Recom RPA20 DC/DC Converter, 5V dc/ 4 A, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 694-528
- Mfr. Part No.:
- RPA20-11005SFR/N
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP54,847.43
(exc. VAT)
PHP61,429.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP54,847.43 | PHP5,484.743 |
*price indicative
- RS Stock No.:
- 694-528
- Mfr. Part No.:
- RPA20-11005SFR/N
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V dc | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| MTBF | 1558000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Series | RPA20 | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Length | 40.6mm | |
| Weight | 24g | |
| Depth | 10.2mm | |
| Efficiency | 90.5% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V dc | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
MTBF 1558000h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Series RPA20 | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
Length 40.6mm | ||
Weight 24g | ||
Depth 10.2mm | ||
Efficiency 90.5% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC-DC converter is specifically designed for railway applications, delivering robust performance with a 4:1 input range of 36V to 160VDC. Offering 20W of power, this Compact module is engineered to ensure high efficiency, reaching up to 90.5%, throughout its entire input voltage range. With reinforced insulation rated up to 3kVAC for one minute, it meets stringent safety standards, including UL and CE markings. Built for reliability, the converter supports an operating temperature range from -40°C to +105°C and features built-in protections against over-temperature, short circuits, and over-voltage conditions. Its Compact dimensions of 40.6 x 25.4 x 10.2mm make it Ideal for space-constrained environments while maintaining a lightweight design of only 24g.
Internal EN55032 Class A filter for enhanced EMC performance
4:1 wide input voltage range for greater flexibility in application
High efficiency ensures reduced energy consumption and heat generation
ON/OFF control feature for convenient power management
Output voltage trimming capability offers precise voltage adjustments
Compliant with EN45545-2 and EN50155 standards for railway safety
Related links
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input PCB 105 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 140V dc Input PCB 93.5 °C Max Temp -40 °C Min Temp
