Recom RPA20 DC/DC Converter, 5V dc/ 4 A, 160V dc Input, 36V dc Input, PCB, 20 W, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 694-508
- Mfr. Part No.:
- RPA20-11005SFR
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP54,847.43
(exc. VAT)
PHP61,429.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP54,847.43 | PHP5,484.743 |
*price indicative
- RS Stock No.:
- 694-508
- Mfr. Part No.:
- RPA20-11005SFR
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 1558000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V ac | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Length | 40.6mm | |
| Series | RPA20 | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Weight | 24g | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 1558000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3000V ac | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Length 40.6mm | ||
Series RPA20 | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
Weight 24g | ||
Depth 10.2mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90.5% | ||
- COO (Country of Origin):
- TW
The Recom DC-DC Converter is engineered for railway applications, offering reliable and efficient power conversion. With a Compact design, it features a fortified input voltage range of 36V to 160VDC, ensuring seamless operation even in demanding environments. The RPA20-FR delivers a robust output of 5V, capable of supporting currents up to 4 amps, making it an Ideal solution for applications that require high power density and durability. Enhanced with comprehensive protection mechanisms including over-voltage, over-current, and thermal safeguards, this converter ensures longevity and stability in performance. Its small footprint of 40.6 x 25.4 x 10.2 mm further allows for ease of integration into various systems.
Internal EN55032 Class A filter for improved electromagnetic compatibility
High efficiency of up to 90.5% across an extensive input range
Supports a wide operating temperature range from -40°C to +105°C
Equipped with ON/OFF control for flexible operation
Compact dimensions facilitate easy deployment in space-constrained environments
Lightweight design at just 24 grams to prevent excess load on systems
Related links
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 140V dc Input PCB 93.5 °C Max Temp -40 °C Min Temp
