Recom RPA20 DC/DC Converter, 5.1V dc/ 4 A, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 694-511
- Mfr. Part No.:
- RPA20-1105.1SFR
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP54,847.43
(exc. VAT)
PHP61,429.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP54,847.43 | PHP5,484.743 |
*price indicative
- RS Stock No.:
- 694-511
- Mfr. Part No.:
- RPA20-1105.1SFR
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5.1V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1558000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Length | 40.6mm | |
| Weight | 24g | |
| Series | RPA20 | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 90.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5.1V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1558000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Length 40.6mm | ||
Weight 24g | ||
Series RPA20 | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
Depth 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 90.5% | ||
- COO (Country of Origin):
- TW
The Recom DC-DC converter is designed for robust railway applications, providing a 5.1V output from an extensive input range of 36V to 160VDC. This efficient power solution excels in environments where reliability and Compactness are crucial, offering reinforced insulation up to 3kVAC for enhanced safety. With a high efficiency of up to 90.5%, this converter ensures performance over a wide operating temperature range of -40°C to +105°C, making it suitable for diverse conditions. Its Compact dimensions enable seamless integration into space-constrained systems, bringing high reliability to critical applications.
Offers 4:1 input voltage range for versatile applications
Delivers output currents of up to 4000mA, catering to high-power demands
Features internal EN55032 Class A filter for reduced electromagnetic interference
Designed with no minimum load requirement, enhancing flexibility in usage
Supports simplified output voltage trimming to meet specific application needs
Complies with international standards, including UL and CE certifications
Related links
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input PCB 105 °C Max Temp -40 °C Min Temp
