Recom RPA20 DC/DC Converter, 5V dc/ 2 A, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 694-527
- Mfr. Part No.:
- RPA20-11005DFR
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP51,368.58
(exc. VAT)
PHP57,532.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP51,368.58 | PHP5,136.858 |
*price indicative
- RS Stock No.:
- 694-527
- Mfr. Part No.:
- RPA20-11005DFR
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1558000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Standards/Approvals | RoHS | |
| Weight | 24g | |
| Series | RPA20 | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1558000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Standards/Approvals RoHS | ||
Weight 24g | ||
Series RPA20 | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
The Recom DC-DC converter is engineered for railway applications, delivering efficiency and reliability in a Compact 20W design. Designed with a 4:1 input voltage range of 36V to 160VDC, this converter features reinforced insulation rated to 3kVAC, making it a perfect fit for demanding environments. With a remarkable operating temperature range of -40°C to +105°C, it ensures consistent performance in varied conditions. The RPA20-FR series encapsulates essential protections against over-temperature, short circuits, and over-voltage, ensuring robust operation. Furthermore, the output voltage can be trimmed to meet specific needs, adding to its versatility in generating reliable power solutions.
Internal EN55032 Class A filter enhances electromagnetic compatibility
Wide input range provides flexibility in varied railway environments
Reinforced insulation guarantees safety under stringent conditions
High efficiency of up to 90.5% optimises energy usage throughout operation
Output voltage trimming allows adjustment to meet precise requirements
Safety certifications ensure compliance with national and international standards
Related links
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input PCB 105 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 140V dc Input PCB 100 °C Max Temp -40 °C Min Temp
