Recom RPA20 DC/DC Converter, 12V dc/ 1.67 A, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP49,860.13

(exc. VAT)

PHP55,843.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP49,860.13PHP4,986.013

*price indicative

RS Stock No.:
694-517
Mfr. Part No.:
RPA20-11012SFR/N
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V dc

Maximum Input Voltage

160V dc

Output Current 1

1.67A

Mount Type

Through Hole

MTBF

1558000h

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3000V dc

Number of Pins

6

Package Type

Tube

Maximum Output Power

20W

Series

RPA20

Width

25.4mm

Weight

24g

Length

40.6mm

Depth

10.2mm

Standards/Approvals

RoHS

Efficiency

88.5%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC-DC converter is engineered for efficient and reliable voltage regulation in railway applications. With an input voltage range of 36V to 160VDC, it offers robust performance, ensuring high efficiency of up to 88.5% even under varying load conditions. This converter is compliant with stringent safety standards, including EN45545-2 and UL62368-1, making it Ideal for rolling stock applications. Featuring reinforced insulation rated at 3kVAC, the rpa20-fR series operates seamlessly across a wide temperature range from -40°C to +105°C, ensuring durability in challenging environments. The Compact size of 40.6 x 25.4 x 10.2mm allows for versatile integration into various industrial systems.

Wide input voltage range of 36V to 160VDC for versatile application


High efficiency up to 88.5% ensures minimal power loss during operation


Reinforced isolation of 3kVAC prevents electrical faults and enhances safety


Compact design measuring 40.6 x 25.4 x 10.2mm supports space-constrained installations


Operates effectively across a temperature range of -40°C to +105°C for reliability


UL and CE marked, ensuring compliance with global safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy