Recom RPA20-FR DC/DC Converter, 13.2V/ 1.67 A, 160V Input, 36V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP49,861.97

(exc. VAT)

PHP55,845.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP49,861.97PHP4,986.197

*price indicative

RS Stock No.:
697-016
Mfr. Part No.:
RPA20-11012SFR
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

13.2V

Product Type

DC/DC Converter

Maximum Input Voltage

160V

Minimum Input Voltage

36V

Output Current 1

1.67A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

-2 %

Isolation Voltage

3kV

Package Type

1.6 x 1 in

Maximum Output Power

20W

Width

25.4mm

Standards/Approvals

UL 62368-1

Depth

10.2mm

Length

40.6mm

Series

RPA20-FR

Maximum Operating Temperature

105°C

Efficiency

90.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC-DC Converter is a robust solution designed to meet the demanding needs of railway applications. With an impressive input voltage range from 36V to 160VDC and a Compact form factor, this high-performance converter delivers 12V output with up to 1670 mA output current. It features a reinforced insulation barrier rated at 3kVAC for increased safety, ensuring reliable operation under various environmental conditions. With operational capabilities ranging from -40°C to +105°C and compliance with EN45545-2 and UL/EN/IEC 62368-1 certifications, this device is engineered to support rigorous industrial requirements while providing high efficiency up to 88.5% across the entire input voltage range.

Internal EN55032 Class A filter for improved EMI performance


High efficiency across loads, optimising power consumption


Robust short circuit and over-temperature protection, enhancing reliability


Long operational lifetime with a mean time between failures of over 1.5 million hours


Compliant with international safety standards, ensuring excellence in quality and safety


Non-load-dependent efficiency optimises throughout varying load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy