Recom RPA20 DC/DC Converter, 5.1V dc/ 4 A, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP54,847.43

(exc. VAT)

PHP61,429.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP54,847.43PHP5,484.743

*price indicative

RS Stock No.:
694-523
Mfr. Part No.:
RPA20-1105.1SFR/N
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5.1V dc

Minimum Input Voltage

36V dc

Maximum Input Voltage

160V dc

Output Current 1

4A

Mount Type

Through Hole

MTBF

1558000h

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

3000V dc

Number of Pins

6

Package Type

Tube

Maximum Output Power

20W

Weight

24g

Length

40.6mm

Width

25.4mm

Depth

10.2mm

Series

RPA20

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Efficiency

90.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC-DC converter designed specifically for railway applications. With an input voltage range of 36V to 160VDC, it delivers reliable 5.1V output power with a maximum output current of 4000mA. This Compact unit features reinforced insulation rated at 3kVAC and assures high efficiency, providing up to 90.5% across its full operating range. It is equipped to handle operating temperatures ranging from -40°C to +105°C, making it an Ideal choice for demanding environments. Certified under EN45545-2 and EN50155 standards, this converter is tailored to meet strict railway safety and performance requirements, ensuring long-term reliability and safety in critical applications.

Internal EN55032 Class A filter for improved electromagnetic compatibility


4:1 wide input voltage range ensures adaptability across various applications


High efficiency maximises energy utilisation, reducing heat generation


ON/OFF control functionality enhances operational flexibility


Output voltage trimming capability allows precise adjustments to suit specific requirements


Guaranteed protection against short circuits, overcurrent, and overvoltage for enhanced reliability


Meets UL, CE, and IEC safety certifications, ensuring compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy