Recom RPA20 DC/DC Converter, 15V dc/ 13.5 A, 140V dc Input, 16.5V dc Input, Through Hole, 200 W, 100 °C Max Temp -40 °C
- RS Stock No.:
- 694-512
- Mfr. Part No.:
- RPA20-11015SFR/N
- Manufacturer:
- Recom
Subtotal (1 tube of 10 units)*
PHP49,860.13
(exc. VAT)
PHP55,843.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP49,860.13 | PHP4,986.013 |
*price indicative
- RS Stock No.:
- 694-512
- Mfr. Part No.:
- RPA20-11015SFR/N
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 16.5V dc | |
| Maximum Input Voltage | 140V dc | |
| Output Current 1 | 13.5A | |
| Mount Type | Through Hole | |
| MTBF | 1480000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 350mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 4242V dc | |
| Package Type | Tube | |
| Maximum Output Power | 200W | |
| Depth | 13mm | |
| Series | RPA20 | |
| Width | 63.1mm | |
| Weight | 125g | |
| Standards/Approvals | RoHS | |
| Length | 60.6mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 16.5V dc | ||
Maximum Input Voltage 140V dc | ||
Output Current 1 13.5A | ||
Mount Type Through Hole | ||
MTBF 1480000h | ||
Number of Outputs 1 | ||
Ripple and Noise 350mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 4242V dc | ||
Package Type Tube | ||
Maximum Output Power 200W | ||
Depth 13mm | ||
Series RPA20 | ||
Width 63.1mm | ||
Weight 125g | ||
Standards/Approvals RoHS | ||
Length 60.6mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC converter engineered for railway applications and high-voltage battery systems. Designed to operate within an ultra-wide input voltage range of 16.5V to 140V, it provides a stable 15V output at 13.5A while ensuring efficiency levels of up to 93%. Its robust construction includes reinforced insulation rated at 4.242kVDC for enhanced safety in demanding environments, complemented by a metal baseplate that supports operation in extreme temperatures from -40°C to +100°C. The units Compact half-brick design facilitates secure mounting on PCBs, making it an Ideal solution for applications requiring reliability in high shock and vibration settings.
Exceptional efficiency of up to 93%, ensuring reduced energy consumption
Reinforced insulation rated at 4.242kVDC, enhancing safety for sensitive applications
Wide baseplate temperature range from -40°C to +100°C facilitates adaptability to various environments
Compact half-brick design with secure mounting threads, Ideal for high shock and vibration scenarios
Related links
- Recom RPA20 DC/DC Converter 140V dc Input PCB 93.5 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input PCB 100 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
