L-Com DMA 60 Way Straight Screw D-Sub Connector Female, with Jack Screw

Subtotal (1 unit)*

PHP1,554.55

(exc. VAT)

PHP1,741.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,554.55

*price indicative

RS Stock No.:
297-806
Mfr. Part No.:
DMA060MF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector

Number of Contacts

60

Current

3A

Orientation

Straight

Mount Type

Screw

Connector Gender

Female

Mounting Hardware

Jack Screw

Housing Material

Steel, Polybutylene Terephthalate Fibre Reinforced

Voltage

100V

Standards/Approvals

No

Contact Material

Copper Alloy

Series

DMA

Contact Plating

Gold Flash Plated

COO (Country of Origin):
TW
The L-Com null modem connector is designed to provide a reliable footprint for interconnecting devices without the risk of data conflict. With its robust construction, the connector ensures a secure and stable connection, ideal for applications requiring seamless communication. This connector is engineered to facilitate error free data transfer, making it a crucial component for professionals in need of dependable connectivity solutions. Its compact and efficient design ensures it fits well in various setups while contributing to a tidy workspace by minimising cable clutter.

Constructed from high quality materials for enhanced durability

Designed for effective transmission between DB9 male and female connectors

Includes gold flash plating for improved conductivity

Perfectly tailored for applications requiring null modem communication

Manufactured to meet strict performance standards for reliability

Related links