L-Com DGF 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- RS Stock No.:
- 297-118
- Mfr. Part No.:
- DGFC9MF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP1,581.20
(exc. VAT)
PHP1,770.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,581.20 |
*price indicative
- RS Stock No.:
- 297-118
- Mfr. Part No.:
- DGFC9MF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Cold Rolled Steel | |
| Voltage | 100V | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | DGF | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Jack Screw | ||
Housing Material Cold Rolled Steel | ||
Voltage 100V | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series DGF | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- TW
The L-Com advanced D-Sub connector is designed to meet high performance requirements in various applications. With its robust construction, it ensures reliable connectivity, making it ideal for environments where durability and performance are paramount. The product features a shell made of cold rolled steel, offering superior shielding against electromagnetic interference. Additionally, it comes equipped with gold flash contacts, ensuring optimal signal integrity.
Designed to withstand a dielectric requirement of 500 VDC
Individual pin capacitance optimises overall performance
Meets rigorous insulation resistance standards for reliable safety
Ideal for a wide range of demanding applications
Easy installation with a straightforward connector design
Related links
- L-Com DGF 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGF 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com WPSD 9 Way Straight Screw D-Sub Connector, with Jack Screw Female
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DMA 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com WPSD 25 Way Straight Screw D-Sub Connector, with Jack Screw Female
