L-Com DGF 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- RS Stock No.:
- 286-865
- Mfr. Part No.:
- DGF9MF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP1,230.20
(exc. VAT)
PHP1,377.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,230.20 |
*price indicative
- RS Stock No.:
- 286-865
- Mfr. Part No.:
- DGF9MF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Cold Rolled Steel | |
| Voltage | 150V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Series | DGF | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Jack Screw | ||
Housing Material Cold Rolled Steel | ||
Voltage 150V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male/Female | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Series DGF | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- TW
The L-Com Ferrite Filter adaptors are a viable solution for companies that need to rework (retrofit) existing designs in their effort to reduce data destroying EMI/RFI. Easy installation and low cost have saved many engineers from costly re-designs. Similar to standard socket savers, except these adaptors add a unique ferrite block that surrounds the contacts for instant EMI/RFI reduction.
UL grade 94V-0 connector insulator satisfies flammability requirements
Wired straight through for compatibility
Gold plated contacts provide reliable connections with repeated mating cycles
Related links
- L-Com DGF 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGF 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com WPSD 9 Way Straight Screw D-Sub Connector, with Jack Screw Female
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DMA 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com WPSD 25 Way Straight Screw D-Sub Connector, with Jack Screw Female
