L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- RS Stock No.:
- 297-662
- Mfr. Part No.:
- DGB25MF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP1,805.30
(exc. VAT)
PHP2,021.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,805.30 |
*price indicative
- RS Stock No.:
- 297-662
- Mfr. Part No.:
- DGB25MF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash Plated | |
| Series | DGB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Jack Screw | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash Plated | ||
Series DGB | ||
- COO (Country of Origin):
- TW
The L-Com socket saver product seamlessly connects D-Subminiature connectors while optimally maintaining signal integrity. Designed for adaptability, it caters to a variety of applications, ensuring reliable performance under demanding conditions. The robust construction features steel, copper alloy, and PBT fibre reinforced insulator, making it both durable and effective. This product promises exceptional insulation resistance and withstands high voltage, delivering peace of mind in electrical reliability.
RoHS compliant aligning with modern environmental standards
Offers a current rating sufficient for various electronic applications
Labelled clearly for straightforward identification in setups
Compact and lightweight for easy handling and installation
Comes with angular tolerances to ensure precise alignment
Tested for continuity reassuring users of dependable connections
Ideal for both professional and domestic electronic integrations
Related links
- L-Com DGB 25 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 44 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 26 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 37 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Female
