L-Com DGB 37 Way Straight Screw D-Sub Connector Female, with Jack Screw

Subtotal (1 unit)*

PHP1,626.75

(exc. VAT)

PHP1,821.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 221 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,626.75

*price indicative

RS Stock No.:
297-114
Mfr. Part No.:
DGB37MF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector

Number of Contacts

37

Current

3A

Orientation

Straight

Mount Type

Screw

Connector Gender

Female

Mounting Hardware

Jack Screw

Housing Material

Steel

Voltage

100V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

DGB

Contact Material

Copper Alloy

Contact Plating

Gold Flash Plated

COO (Country of Origin):
TW
The L-Com D-Sub connector is a robust solution designed to meet your interfacing needs while ensuring reliable connections. Incorporating a durable shell crafted from steel, this connector is engineered for performance in diverse environments. Its smart design includes a PBT fibre reinforced insulator, ensuring longevity and resistance to wear. The elegant tin/nickel plating enhances conductivity while offering protection against corrosion, making it suitable for both critical and everyday applications.

Steel shell construction ensures durability and longevity

Gold flash plated contacts provide superior conductivity

Individual packaging meets strict L com specifications for quality assurance

Insulator material guarantees performance under stress and temperature variations

Designed for seamless integration into existing systems for enhanced user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy