L-Com DGB 25 Way Straight Screw D-Sub Connector, with Jack Screw Male
- RS Stock No.:
- 297-726
- Mfr. Part No.:
- DGB25MT1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP3,086.40
(exc. VAT)
PHP3,456.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,086.40 |
*price indicative
- RS Stock No.:
- 297-726
- Mfr. Part No.:
- DGB25MT1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Jack Screw | |
| D-Sub Shell Size | 3DB | |
| Voltage | 1kV | |
| Termination Type | Terminal Block | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | DGB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Jack Screw | ||
D-Sub Shell Size 3DB | ||
Voltage 1kV | ||
Termination Type Terminal Block | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series DGB | ||
- COO (Country of Origin):
- TW
The L-Com field termination connector is designed for robust and reliable connectivity in demanding applications. With a solid construction, this connector ensures seamless performance and stability across various environments. Engineered specifically to address the needs of professionals, it provides an ideal solution for interfacing equipment where durability and reliability are paramount.
Includes a recommended panel opening for easier installation
Constructed to withstand a wide range of environmental conditions
Provides optimal performance for various field applications
Related links
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Female
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 78 Way Straight Screw D-Sub Connector Male, with Jack Screw
- L-Com DGB 44 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
