L-Com DGB 78 Way Straight Screw D-Sub Connector Male, with Jack Screw

Subtotal (1 unit)*

PHP2,805.80

(exc. VAT)

PHP3,142.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,805.80

*price indicative

RS Stock No.:
297-593
Mfr. Part No.:
DGBH78MF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

78

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Screw

Connector Gender

Male

Mounting Hardware

Jack Screw

Housing Material

Steel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold Flash Plated

Contact Material

Copper Alloy

Series

DGB

COO (Country of Origin):
TW
The L-Com D-Subminiature connector is meticulously designed to facilitate seamless connections in various applications. With a robust construction, it provides enhanced durability and reliability, making it ideal for both professional and industrial environments. It features an innovative design that ensures a low profile solution while maintaining superior performance across a wide range of operational parameters.

Robust steel shell construction guarantees long lasting durability

Gold flash plated contacts ensure optimal connectivity and minimal signal loss

Panel mounting capability adds flexibility for different installation setups

Meets stringent safety and performance standards for peace of mind in critical applications

Lightweight design aids in reducing overall system weight without sacrificing strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy