L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw

Subtotal (1 unit)*

PHP1,198.20

(exc. VAT)

PHP1,341.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 62 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,198.20

*price indicative

RS Stock No.:
297-545
Mfr. Part No.:
DGBH15MF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector

Number of Contacts

15

Current

3A

Orientation

Straight

Mount Type

Screw

Connector Gender

Female

Mounting Hardware

Jack Screw

Housing Material

Steel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

DGB

Contact Plating

Gold Flash Plated

Contact Material

Copper Alloy

COO (Country of Origin):
TW
The L-Com D-Subminiature connector designed for seamless connectivity in various applications. This connector features a robust construction that ensures durability and reliability, making it ideal for environments where consistent performance is critical. With a female configuration and a high density design, it efficiently manages space while providing excellent electrical characteristics.

Utilises copper alloy contacts for superior electrical conductivity

Finished with gold flash plating for improved corrosion resistance

Tested for continuity guaranteeing reliable performance in critical applications

Rated for a current capacity of 3 amps accommodating a range of electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy