L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with Screw Lock, Board Lock Male
- RS Stock No.:
- 671-774
- Mfr. Part No.:
- DGB15MT1
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,854.50
(exc. VAT)
PHP2,077.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,854.50 |
| 10 + | PHP1,699.76 |
*price indicative
- RS Stock No.:
- 671-774
- Mfr. Part No.:
- DGB15MT1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Lock, Board Lock | |
| Voltage | 1kV | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | DGB | |
| Contact Material | Gold Plated | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Screw Lock, Board Lock | ||
Voltage 1kV | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series DGB | ||
Contact Material Gold Plated | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
The L-Com Male Connector for Field Termination designed for custom cable assemblies and panel-mount applications in industrial and commercial environments. It features solder cup contacts that allow secure and durable wire termination, making it ideal for RS-232, video, and control system interfaces.
DB15 male connector with 15 signal positions
Solder cup termination for field wiring
Compatible with 24 to 28 AWG wire sizes
Nickel plated brass or phosphor bronze contacts
Related links
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Female
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Male
- Norcomp 171 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- L-Com DMA 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
